The KPT02E8-4PEX is a 4-position through-hole circular connector with a maximum operating temperature range of -55°C to 125°C and a voltage rating of 600V AC and 850V DC. It features a gold-plated contact finish and a cadmium-plated aluminum shell. The connector is rated for environment-resistant applications and is available in bulk packaging. It has a male gender and a number of contacts and positions matching the number of positions, making it suitable for a variety of applications.
ITT KPT02E8-4PEX technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT02E8-4PEX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.