ITT KPT04-10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Cable |
| Number of Contacts | 6 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT04-10-6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.