
This 12-position receptacle connector features 12 contacts and is part of the MIL-DTL-26482 Series I, KPT series. The connector's body is made of aluminium and features electroless nickel plating, while the contacts are made of copper alloy with gold plating. It has a free-hanging mount and is packaged in bulk. The connector is not Reach SVHC compliant.
ITT KPT05-14-12SA71 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT05-14-12SA71 to view detailed technical specifications.
No datasheet is available for this part.