ITT KPT05-22-34P technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT05-22-34P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.