The KPT05E22-55P connector features a body made of aluminium with a cadmium plating, copper alloy contacts with gold plating, and a termination method of solder. It has 55 male contacts and is rated for environment resistance. The connector is packaged in bulk and is not compliant with Reach SVHC. It is part of the MIL-DTL-26482 Series I, KPT series.
ITT KPT05E22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT05E22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.