ITT KPT06A-8-4SX technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Length | 42mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Plating | Cadmium, Chromate |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT06A-8-4SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.