This 8-position male cable mount connector features a body made of aluminium, with copper contacts and gold plating. It has a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The connector is packaged in bulk and is not Reach SVHC compliant. It is part of the MIL-DTL-26482 Series I, KPT series.
ITT KPT06A12-8PA206 technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06A12-8PA206 to view detailed technical specifications.
No datasheet is available for this part.