Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, straight plug with 18 solder pin positions. Features an aluminium body with cadmium plating and a green color. Contacts are copper alloy with gold plating, rated for a maximum current of 7.5A and a maximum operating temperature of 125°C. Offers a DC voltage rating of 850V and an AC voltage rating of 600V. Designed for free hanging, cable mounting with solder termination.
ITT KPT06A14-18P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 36.58mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Ports | 1 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06A14-18P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.