
This straight, female circular connector features an 11-position configuration with a solder termination. It boasts a robust aluminum shell with cadmium and chromate plating, housing copper alloy contacts with gold plating for reliable mating. Rated for a maximum current of 22A and a voltage of 1kV AC / 1.4kV DC, it operates within a temperature range of -55°C to 125°C. The free-hanging, cable-mount connector has a length of 42mm and is supplied in bulk packaging.
ITT KPT06A18-11S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 42mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 14.001MV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Ports | 1 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06A18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.