General purpose circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features 11 contacts with gold-plated copper alloy contacts. Straight plug with aluminum body and cadmium plating, rated for 22A max current and 1kV AC / 1.4kV DC voltage. Operates from -55°C to 125°C, with solder termination and free-hanging, cable mount.
ITT KPT06A18-11SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 42mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06A18-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.