General purpose circular connector featuring 24 male solder termination contacts in a straight, cable mount configuration. This free-hanging connector offers a 7.5A current rating and operates within a temperature range of -55°C to 125°C, with a maximum DC voltage rating of 850.6kV. The aluminium body is cadmium plated, and the copper alloy contacts are gold plated for enhanced conductivity and durability. Rated IP67, this connector is designed for one port and is supplied in bulk packaging.
ITT KPT06A20-24P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 42.21mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Aluminium, Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06A20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.