Female straight circular connector featuring 39 gold-plated copper alloy contacts. This free-hanging, cable-mount component has an aluminum body with cadmium plating and a green color. Operating temperature range is -55°C to 125°C, with a maximum AC voltage rating of 600V and DC voltage rating of 850V. Termination is solder, and the shell finish is cadmium.
ITT KPT06A20-39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 45mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Ports | 1 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06A20-39S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.