This circular connector features a size 20, 41-way configuration with a straight, female gender. Constructed from aluminum with cadmium plating, it offers a solder termination and a maximum current rating of 7.5A. The copper alloy contacts are finished with gold for reliable mating, operating within a temperature range of -55°C to 125°C. Rated for 600V AC and 850V DC, this free-hanging, cable-mount connector is designed for general applications.
ITT KPT06A20-41SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 45mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06A20-41SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.