This straight, free-hanging circular plug connector features a 2-position receptacle with a solder termination. Constructed with an aluminum body and shell, it offers cadmium plating with chromate finish and a gold contact finish for copper alloy contacts. Rated for 600V AC and 850V DC, this connector handles a maximum current of 7.5A and operates within a temperature range of -55°C to 125°C.
ITT KPT06A8-2SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 42mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT06A8-2SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.