Circular connector with straight orientation, featuring a male gender and 3 positions for 3 contacts. This cable mount connector utilizes solder termination and has a 7.5A current rating. Constructed with an aluminum body plated in cadmium and chromate, it incorporates copper alloy contacts plated with gold. Operating temperature range is -55°C to 125°C.
ITT KPT06A8-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 3mm |
| Gender | Male |
| Length | 42mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06A8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.