This 30-contact male circular connector features a body made of aluminium with cadmium plating and copper alloy contacts with gold plating. It has a current rating of 13A and operates within a temperature range of -55°C to 125°C. The connector is designed for free-hanging or cable mounting and includes strain relief. It is compliant with the MIL-DTL-26482 Series I standard.
ITT KPT06B18-30S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Length | 52.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06B18-30S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.