24-position male circular connector with straight orientation, designed for cable mounting. Features a durable aluminum body with cadmium and chromate plating, and copper alloy contacts with gold plating for reliable conductivity. Rated for 7.5A current and operating temperatures from -55°C to 125°C, with a maximum DC voltage rating of 850.6kV. Includes strain relief and solder termination for secure connections.
ITT KPT06B20-24P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 3.95mm |
| Gender | Male |
| Length | 49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Ports | 1 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06B20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.