General purpose circular connector featuring 39 positions and 39 contacts. This straight, male, cable mount connector offers a 13A current rating and a maximum DC voltage rating of 850.6kV. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with gold plating. Operating within a temperature range of -55°C to 125°C, it includes strain relief and solder termination.
ITT KPT06B20-39S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 20mm |
| Gender | Male |
| Length | 49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 39 |
| Number of Ports | 1 |
| Number of Positions | 39 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06B20-39S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.