
Circular connector, size 22, featuring 21 male contacts with gold-plated copper alloy contacts. This straight, free-hanging connector boasts an aluminum body with cadmium plating and a green color. It offers a maximum current rating of 22A and operates within a temperature range of -55°C to 125°C, with a solder termination and integrated strain relief. Rated for 1kV AC and 1.4kV DC, it is supplied in bulk packaging.
ITT KPT06B22-21PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 49mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06B22-21PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.