Circular connector, male gender, straight orientation, featuring 55 positions and 55 contacts. Constructed with an aluminum shell and body, plated with cadmium and chromate. Contacts are copper alloy with gold plating, offering a gold mating finish. Rated for 7.5A max current and 600V AC / 850V DC voltage. Designed for cable mounting with solder termination and integrated strain relief, operating within a -55°C to 125°C temperature range.
ITT KPT06B22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 57.15mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06B22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.