General purpose circular connector, straight plug, MIL-DTL-26482 Series I equivalent. Features 3 gold-plated copper alloy contacts for solder termination. Aluminum body with cadmium plating and chromate finish, rated for 7.5A and 850.6kV DC. Operates across a temperature range of -55°C to 125°C, with integrated strain relief and free-hanging, cable mount capability.
ITT KPT06B8-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06B8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.