
This 5-pin male circular connector features an aluminium body with electroless nickel plating, copper alloy contacts with gold plating, and a free hanging mount. It is packaged in bulk and compliant with the MIL-DTL-26482 Series I standard. The connector's body material and contact plating are suitable for a variety of applications.
ITT KPT06E14-5PA71F97 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06E14-5PA71F97 to view detailed technical specifications.
No datasheet is available for this part.