
General purpose circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Features 23 gold-plated copper alloy contacts with solder termination. Straight plug orientation, male gender, with an aluminum body plated in cadmium and chromate. Rated for 600V AC and 850V DC, operating temperature range of -55°C to 125°C. Environment resistant, free-hanging, cable mount design.
ITT KPT06E16-23PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 32.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06E16-23PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
