
This 30-position male circular connector features a body made of aluminium with a cadmium plating and copper alloy contacts with gold plating. It is rated for 13A and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is designed for free hanging or cable mounting and is packaged in bulk. It is not radiation hardened and is not compliant with Reach SVHC regulations.
ITT KPT06E18-30P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06E18-30P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.