Female circular plug connector with 2 gold-plated copper alloy contacts, designed for solder termination. Features a straight, free-hanging, cable mount orientation with a 7.5A max current rating and 600V AC / 850V DC voltage rating. Constructed with an aluminum shell and cadmium/chromate plating, operating within a -55°C to 125°C temperature range. This environment-resistant connector offers a 32.5mm length and a green color.
ITT KPT06E8-2SW technical specifications.
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Length | 32.5mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06E8-2SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.