
This 3-contact receptacle connector features an aluminium body with cadmium plating and copper alloy contacts with gold plating. It has a free hanging mount and is available in bulk packaging. The connector is part of the MIL-DTL-26482 Series I, KPT series and is not Reach SVHC compliant.
ITT KPT06E8-3SF97 technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Free Hanging |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06E8-3SF97 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
