Circular connector, male gender, featuring 6 positions and 6 contacts. Constructed with an aluminum body plated in cadmium and chromate, it offers a straight, cable mount orientation with solder termination. This environment-resistant component supports a current rating of 7.5A and a voltage rating of 850V, operating within a temperature range of -55°C to 125°C. It adheres to MIL-DTL-26482 standards and includes strain relief.
ITT KPT06F10-6P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Military Standard | MIL-DTL-26482 |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Aluminium, Chromate |
| Primary Type | CIRCULAR |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Shell Plating | Cadmium |
| Shell Size | 10 |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F10-6P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.