Environment-resistant, straight, male circular connector featuring a 3-position, 3-contact configuration. Constructed with an aluminum body plated in cadmium and chromate, it utilizes copper alloy contacts with gold plating. This free-hanging, cable-mount component offers a solder termination and includes strain relief. Rated for 13A current with a maximum of 22A, it operates across a temperature range of -55°C to 125°C.
ITT KPT06F12-3PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 5.3mm |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F12-3PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.