
12-position circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, straight plug with solder termination. Features an aluminium body with electroless nickel plating, copper alloy contacts with gold plating for mating. Rated for 600V AC and 850V DC, operating between -55°C and 125°C. Environment resistant with integrated strain relief, designed for free hanging, cable mounting.
ITT KPT06F14-12SA71 technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Length | 46mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06F14-12SA71 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.