This male circular connector features 5 positions and 5 contacts, designed for solder termination. It offers a straight orientation and is rated for 13A continuous current, with a maximum current rating of 22A and a maximum DC voltage rating of 12.751MV. The aluminum body with cadmium plating and gold-plated copper alloy contacts ensure durability. Environmentally resistant and IP67 rated, this connector is suitable for cable mounting with integrated strain relief.
ITT KPT06F14-5P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 50.6mm |
| Gender | Male |
| Length | 46mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 12.751MV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Ports | 1 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate, Aluminium |
| Radiation Hardening | No |
| Ratings | Environment Resistant, IP67 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.