Environmentally resistant, free-hanging circular connector featuring a straight, female configuration with 23 positions. Constructed with an aluminum body plated in cadmium and chromate, it offers a robust operating temperature range of -55°C to 125°C. Contacts are copper alloy with gold plating for superior mating performance, and termination is via solder. This connector supports a voltage rating of 600V AC and 850V DC, with integrated strain relief.
ITT KPT06F16-23SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Female |
| Length | 49mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F16-23SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.