This 8-position free hanging circular connector features a current rating of 13A and operates over a temperature range of -55°C to 125°C. The connector is plated with gold for reliable contact. It is designed for use in harsh environments and is compliant with the MIL-DTL-26482 Series I, KPT standard.
ITT KPT06F16-8PA206 technical specifications.
| Contact Plating | Gold |
| Current Rating | 13A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT KPT06F16-8PA206 to view detailed technical specifications.
No datasheet is available for this part.