
Environmentally resistant, circular pin connector featuring 11 male contacts with gold-plated copper alloy construction. This straight, solder termination, cable mount connector offers a 22A max current rating and a 1.4kV DC rated voltage. Constructed with a black aluminum shell and body, it provides a -55°C to 125°C operating temperature range and includes strain relief.
ITT KPT06F18-11PWA206 technical specifications.
| Body Material | Aluminium |
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 52.78mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06F18-11PWA206 to view detailed technical specifications.
No datasheet is available for this part.
