Environmentally resistant circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features 11 contacts with gold-plated copper alloy contacts and gold mating finish. Straight plug with free-hanging, cable mount. Constructed with an aluminum shell and body, both cadmium plated, and a green insulator. Operates within a temperature range of -55°C to 125°C, with AC and DC voltage ratings of 1kV and 1.4kV respectively. Termination is solder.
ITT KPT06F18-11SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F18-11SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.