
This 30-contact male circular connector is designed for high-current applications, with a current rating of 13A. It features a body made of aluminium with a cadmium plating, and contacts made of copper alloy with a gold plating. The connector is rated for operation between -55°C and 125°C. It is available in bulk packaging and is suitable for use in environment-resistant applications.
ITT KPT06F18-30PX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06F18-30PX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.