General purpose, straight, male circular connector featuring 36 positions and 36 contacts. Constructed with an aluminum shell and body, plated in cadmium and chromate, with a green color. Contacts are copper alloy with gold plating, rated for a maximum current of 7.5A and voltages up to 600V AC / 850V DC. Operating temperature range is -55°C to 125°C, with solder termination and integrated strain relief.
ITT KPT06F22-36PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 49mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F22-36PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.