Circular connector, size 8, featuring a 3-way female configuration with straight orientation. Constructed with an aluminum body plated in cadmium and chromate, it houses copper alloy contacts plated with gold. Rated for 7.5A, this environment-resistant connector operates between -55°C and 125°C, offering solder termination and integrated strain relief for cable mounting.
ITT KPT06F8-3SX technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Length | 46mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | Yes (With) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06F8-3SX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.