Environmentally resistant circular connector featuring a straight, solder termination with a male gender. This 6-position connector boasts a copper alloy contact material with gold plating, ensuring reliable mating. Constructed with an aluminum shell and cadmium plating, it offers a maximum current rating of 7.5A and operates across a temperature range of -55°C to 125°C, with voltage ratings of 600V AC and 850V DC. The cable mount design includes strain relief for secure installation.
ITT KPT06J10-6S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Male |
| Length | 57.68mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06J10-6S to view detailed technical specifications.
No datasheet is available for this part.