Environmentally resistant circular connector featuring 18 solder pin contacts made from gold-plated copper alloy. This straight plug, designed for free hanging or cable mounting, boasts an aluminum shell with cadmium plating and a green color. It operates within a temperature range of -55°C to 125°C, with a maximum current rating of 7.5A and voltage ratings of 600V AC and 850V DC. The connector includes strain relief and a length of 66.01mm.
ITT KPT06J14-18PW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 66.01mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06J14-18PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.