General purpose circular connector, KPT Series, MIL-DTL-26482 Series I equivalent. Straight plug with 5 positions, featuring solder termination for copper alloy contacts with gold plating. Rated for 22A max current and 1.4kV DC / 1kV AC voltage, operating between -55°C and 125°C. Environment resistant with an aluminum body and cadmium plating, including strain relief.
ITT KPT06J14-5SY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| DC Rated Voltage | 1.4kV |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06J14-5SY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.