23-position circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features straight male plug with solder socket termination. Constructed with an aluminum body and shell, plated in cadmium with chromate. Offers a wide operating temperature range from -55°C to 125°C, with a voltage rating of 600V AC and 850V DC. Environment-resistant design includes strain relief.
ITT KPT06J16-23SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Contacts | 23 |
| Number of Positions | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06J16-23SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.