General purpose circular connector, KPT series, MIL-DTL-26482 Series I equivalent. Features a straight plug with 4 positions and 4 contacts. Constructed with an aluminum shell plated in cadmium and chromate, offering environment resistance. Contacts are copper alloy with gold plating for superior mating. Rated for 600V AC and 850V DC, with a maximum operating temperature of 125°C and a minimum of -55°C. Includes strain relief and solder termination.
ITT KPT06J8-4SW technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | Yes (With) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06J8-4SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.