This 8-position free hanging connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It is plated with gold and rated for environment resistance. The connector is packaged in bulk and can be solder terminated.
ITT KPT06P12-8PA206 technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Positions | 8 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-26482 Series I, KPT |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06P12-8PA206 to view detailed technical specifications.
No datasheet is available for this part.