Environmentally resistant circular connector featuring a straight, male gender with 24 positions and 24 contacts. Constructed with an aluminum shell plated in cadmium and chromate, it offers a gold-plated copper alloy contact finish. This free-hanging, cable-mount connector supports solder termination, operates within a temperature range of -55°C to 125°C, and has a maximum current rating of 7.5A with voltage ratings of 600V AC and 850V DC.
ITT KPT06P20-24P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 42.2mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Compliant |
Download the complete datasheet for ITT KPT06P20-24P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.