General purpose, 3-position, male circular connector featuring a straight, solder termination orientation. This free-hanging, cable-mount component boasts an aluminum body with cadmium plating and a green color. It utilizes copper alloy contacts with gold plating, rated for a maximum current of 7.5A and operating temperatures from -55°C to 125°C. Electrical specifications include a 600V AC and 850V DC voltage rating.
ITT KPT06P8-3P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 36.9mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06P8-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.