This straight, male circular connector features a 4-position configuration with a solder termination. Constructed with an aluminum body and cadmium plating, it offers a maximum current rating of 7.5A and operates within a temperature range of -55°C to 125°C. The copper alloy contacts are plated with gold for reliable mating, and the connector supports both AC (600V) and DC (850V) voltage ratings. Designed for cable mounting and free-hanging applications, this environmentally resistant component is supplied in bulk packaging.
ITT KPT06P8-4P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Male |
| Length | 38.1mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | KPT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 850V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT06P8-4P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.