6-position circular receptacle connector featuring a straight, male configuration with solder cup termination. Constructed with an aluminum body plated in cadmium, it offers a 7.5A current rating and operates within a -55°C to 125°C temperature range. This MIL-DTL-26482 Series I compliant component utilizes copper alloy contacts with gold plating for reliable interconnectivity. Designed for panel, bulkhead, and jam nut mounting, it provides a robust metal package.
ITT KPT07A10-98P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 27mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A10-98P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.