General purpose circular connector featuring 6 positions and 6 contacts. This receptacle offers a straight orientation with solder termination. Constructed with an aluminum body and metal housing, it utilizes copper alloy contacts with gold plating for reliable conductivity. Rated for a maximum current of 7.5A and operating temperatures from -55°C to 125°C, it supports a DC voltage rating of 850.6kV. Mounting options include panel, bulkhead, front side nut, and jam nut configurations.
ITT KPT07A10-98S technical specifications.
| Body Material | Aluminium |
| Package/Case | Metal |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Depth | 27mm |
| Gender | Receptacle |
| Length | 25.6mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 850.6kV |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A10-98S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.