ITT KPT07A12-10P technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 10 |
| Contact Gender | MALE |
| Contact Finish Termination | Gold (Au) |
| RoHS | No |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for ITT KPT07A12-10P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.