Circular connector, KPT Series, MIL-DTL-26482 Series I equivalent, jam nut receptacle. Features 3 male contacts with gold-plated copper alloy construction. Rated for 13A continuous current and a maximum of 22A. Operates within a temperature range of -55°C to 125°C. Aluminium body with cadmium plating and chromate finish. Designed for panel, bulkhead, and cable mounting with solder termination.
ITT KPT07A12-3PY technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Depth | 32mm |
| Gender | Male |
| Length | 25.6mm |
| Max Current Rating | 22A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, KPT |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT KPT07A12-3PY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.